HAZET 9032M-36 30000rpm Die Grinder
- RS Stock No.:
- 644-675
- Mfr. Part No.:
- 9032M-36
- Brand:
- HAZET
Subtotal (1 unit)*
$409.42
(exc. GST)
$450.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.42 |
*price indicative
- RS Stock No.:
- 644-675
- Mfr. Part No.:
- 9032M-36
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Die Grinder | |
| Grinder Type | Die Grinder | |
| Sound Level | 78.7dBA | |
| Speed | 30000rpm | |
| Power Rating | 224W | |
| Overall Length | 150mm | |
| Air Consumption | 43.7L/min | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Die Grinder | ||
Grinder Type Die Grinder | ||
Sound Level 78.7dBA | ||
Speed 30000rpm | ||
Power Rating 224W | ||
Overall Length 150mm | ||
Air Consumption 43.7L/min | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Mini die grinder is perfect for precise work with 3 mm and 6 mm grinding pads, even in areas with restricted access. Its quiet operation is enhanced by an integrated exhaust hose that removes exhaust Air from the workpiece and helps dampen the sound, ensuring a more comfortable and efficient working environment.
Continuous speed regulation
Slim design
