HAZET 9032LG-1 2000rpm, 22000 rpm Die Grinder

Subtotal (1 unit)*

$492.40

(exc. GST)

$541.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.40

*price indicative

RS Stock No.:
644-695
Mfr. Part No.:
9032LG-1
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Die Grinder

Grinder Type

Die Grinder

Sound Level

81dBA

Speed

2000rpm, 22000rpm

Handle Type

Insulated

Power Rating

360W

Overall Length

285mm

Air Consumption

99L/min

Non Compliant

COO (Country of Origin):
TW
The HAZET Die grinder in straight, long design is a handy tool for grinding, polishing, burnishing, and deburring. Its extended design improves handling and guidance, offering better control for detailed tasks. The stepless speed regulation via a setting wheel on TOP allows for precise adjustment of speed, making it versatile for a range of applications.

Four–jaw chuck

Wide contact surface of the trigger for easy handling

Optimised transmission of the trigger provides optimal dosage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy