Subtotal (1 unit)*
$1,112.85
(exc. GST)
$1,224.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,112.85 |
*price indicative
- RS Stock No.:
- 235-6178
- Mfr. Part No.:
- U.54A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Grinder Type | Air Die Grinder | |
| Product Type | Air Grinder | |
| Overall Length | 280mm | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Size | 6.35 mm | |
| Air Consumption | 0.08m³/min | |
| Overall Width | 90mm | |
| Overall Height | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Grinder Type Air Die Grinder | ||
Product Type Air Grinder | ||
Overall Length 280mm | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 8 bar | ||
Inlet Size 6.35 mm | ||
Air Consumption 0.08m³/min | ||
Overall Width 90mm | ||
Overall Height 70mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom air operated valve grinder has working pressure of 8 bar and is supplied with 2 suction cups.
Air consumption 0.08 m³/min
