CRC Kf 1071 Duster Air Duster, 250 ml
- RS Stock No.:
- 189-6849
- Mfr. Part No.:
- 1071
- Brand:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-6849
- Mfr. Part No.:
- 1071
- Brand:
- CRC Kf
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Package Size | 250 ml | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Global Warming Potential | 7 | |
| Standards/Approvals | No | |
| Trade Name | Duster | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Package Size 250 ml | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Global Warming Potential 7 | ||
Standards/Approvals No | ||
Trade Name Duster | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Dusting agent 250 ml
Non-flammable, high-security dust suppressant. PreSurfered neutral dry gas ideal for any dusting or drying operation. Produces a clean and powerful breath, free of impurities, non-toxic, non-flammable. Recommended for dedusting computer and electronic equipment: computer keyboards, fax machines, copiers, precision mechanisms.
Usable on live devices, in complete safety.
Strong points
Duster and drying accelerator
High performance
fireproof
Ecological
Usable head up or upside down
Caution
Dangerous, respect precautions. Pressurized container: may burst under the effect of heat.
Related links
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
- CRC 2065 CRC Air Duster Air Duster, 275 g Flammable
- CRC 33158 Invertible DUST FREE 360 Air Duster, 125 ml
- RS PRO Air Duster Air Duster, 300 ml
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- Kema 15925 TB-338 Air Duster, 500 ml Flammable
- MG Chemicals 402C-235G Invertible Super Duster Air Duster, 235 g
