Kontakt Chemie 33165 High Power DUST OFF HF Air Duster, 340 ml
- RS Stock No.:
- 169-9910
- Distrelec Article No.:
- 303-08-515
- Mfr. Part No.:
- 33165
- Brand:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-9910
- Distrelec Article No.:
- 303-08-515
- Mfr. Part No.:
- 33165
- Brand:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Air Duster | |
| Package Size | 340 ml | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | Yes | |
| Global Warming Potential | 7 | |
| Standards/Approvals | No | |
| Trade Name | DUST OFF HF | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Air Duster | ||
Package Size 340 ml | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power Yes | ||
Global Warming Potential 7 | ||
Standards/Approvals No | ||
Trade Name DUST OFF HF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Air Duster, 340ml Package size, Aerosol Type - 33165
This air duster is a high-power aerosol designed for effective cleaning of delicate equipment and electronics. With a 340 ml capacity, it features a non-toxic formula and is suitable for precision cleaning tasks, especially in sensitive areas such as optics. This product is ideal for professionals in the electronics and automation sectors.
Features & Benefits
• High power ensures effective dust removal from electronics
• Non-toxic formulation is safe for delicate surfaces
• Designed as an aerosol for easy application
• Ideal for optical cleaning without damaging components
• Specifically formulated to prevent harmful residue
Applications
• Used for cleaning sensitive electronic components
• Ideal for dusting delicate optical devices
• Effective in maintenance of automation equipment
• Suitable for precision cleaning in electrical and mechanical industries
• Beneficial for regular upkeep of machinery and tools
What safety precautions should be taken while using the air duster?
It is essential to keep the product away from heat sources and avoid exposure to sunlight. Additionally, users should wear appropriate protective equipment, such as safety goggles and gloves, especially during extended use.
How can the air duster aid in maintaining electronic equipment?
The high power of the air duster effectively removes dust and debris that can accumulate in electronic devices, ensuring optimal performance and preventing overheating or malfunctions.
Is there a specific technique for using the aerosol effectively?
Hold the aerosol upright at a distance of about 15-20 cm from the surface to be cleaned. Apply short bursts to minimise the risk of frostbite from the highly pressurised contents.
Can this product be used on all types of materials?
While this air duster is tailored for electronics and optics, it is advisable to test a small area on sensitive materials to prevent any potential damage.
Related links
- Ambersil 33279 High Power Air Duster Extreme Air Duster, 340 ml
- Ambersil 32504-AB High Power Dust Remover Air Duster, 400 ml Flammable
- BALLISTOL 25297 Dust-Free Spray Air Duster, 300 ml Flammable
- CRC 33158 Invertible DUST FREE 360 Air Duster, 125 ml
- RS PRO RS Dust Remover Air Duster, 400 ml
- RS PRO Invertible RS Invertible Dust Remover Air Duster, 200 ml
- Ambersil 33181 High Power Air Duster 2 Air Duster, 400 ml
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
