Jelt 108389 High Power ECO Booster Air Duster
- RS Stock No.:
- 169-8507
- Mfr. Part No.:
- 108389
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$71.12
(exc. GST)
$78.23
(inc. GST)
- RS Stock No.:
- 169-8507
- Mfr. Part No.:
- 108389
- Brand:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Delicate and Optics Use | No | |
| Flammable | No | |
| Invertible | No | |
| High Power | Yes | |
| Global Warming Potential | 6 | |
| Standards/Approvals | No | |
| Trade Name | ECO Booster | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Delicate and Optics Use No | ||
Flammable No | ||
Invertible No | ||
High Power Yes | ||
Global Warming Potential 6 | ||
Standards/Approvals No | ||
Trade Name ECO Booster | ||
- COO (Country of Origin):
- FR
Related links
- Electrolube GDP400 High Power GDP Air Duster
- Ambersil 33279 High Power Air Duster Extreme Air Duster, 340 ml
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
- Electrolube EREADPI200 New High Power Invertible EADP Air Duster, 200 ml
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- Kontakt Chemie 33165 High Power DUST OFF HF Air Duster, 340 ml
- RS PRO Air Duster Air Duster, 300 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable

