Berker F Anthracite Female 2 Outlet TV Aerial Connector, Flush
- RS Stock No.:
- 440-954
- Distrelec Article No.:
- 302-57-358
- Mfr. Part No.:
- 945602505
- Brand:
- Berker
Subtotal (1 unit)*
$26.82
(exc. GST)
$29.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.82 |
*price indicative
- RS Stock No.:
- 440-954
- Distrelec Article No.:
- 302-57-358
- Mfr. Part No.:
- 945602505
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Connector Type | F | |
| Product Type | TV Aerial Connector | |
| Number of Outlets | 2 | |
| Gender | Female | |
| Width | 55.5mm | |
| Height | 55.5mm | |
| Colour | Anthracite | |
| Finish | Anthracite | |
| Mount Type | Flush | |
| Standards/Approvals | RoHS RoHS REACH SVHC (Latest) | |
| Series | Integro | |
| Depth | 55.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Connector Type F | ||
Product Type TV Aerial Connector | ||
Number of Outlets 2 | ||
Gender Female | ||
Width 55.5mm | ||
Height 55.5mm | ||
Colour Anthracite | ||
Finish Anthracite | ||
Mount Type Flush | ||
Standards/Approvals RoHS RoHS REACH SVHC (Latest) | ||
Series Integro | ||
Depth 55.5mm | ||
- COO (Country of Origin):
- DE
The Berker TV/SAT Antenna Socket, Anthracite Matte from the Integro series is designed for television and satellite connections. It features both IEC and F-connector types and measures 55.5 millimeters by 55.5 millimeters for a compact and reliable design.
Paint Black
Surface protection Untreated
Product type Socket
Related links
- Berker F Brown Female 2 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 2 Outlet TV Aerial Connector, Flush
- ABB Female 2 Outlet TV Aerial Connector, Flush
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Siemens Aerial Connector 2 Outlet TV Aerial Connector, Flush
- Siemens Aerial Connector Black 2 Outlet TV Aerial Connector, Flush
- Schneider Electric F Anthracite Female 2 Outlet Socket
- SAT, TV Female 2 Outlet TV Aerial Connector
