Berker Socket Brown Female 2 Outlet TV Aerial Connector, Flush

Subtotal (1 unit)*

$10.74

(exc. GST)

$11.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.74

*price indicative

RS Stock No.:
440-955
Distrelec Article No.:
302-57-359
Mfr. Part No.:
945812501
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

TV Aerial Connector

Connector Type

Socket

Number of Outlets

2

Gender

Female

Width

55.5mm

Height

55.5mm

Colour

Brown

Mount Type

Flush

Finish

Brown

Series

Integro

Depth

55.5mm

Standards/Approvals

DIN 45325RoHSRoHS 3 (2015/863)REACH No SVHC (Latest)

COO (Country of Origin):
DE
The Berker TV Antenna Socket, Matte Brown, With F-Connector from the Integro series is designed for television connections. It features an IEC male connector type along with an F-connector, complies with the DIN 45325 standard, and measures 55.5 millimeters by 55.5 millimeters for efficient and compact functionality.

Paint Brown

Surface protection Untreated

Product type Socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy