Schneider Electric Female Socket, Flush

Subtotal (1 unit)*

$116.47

(exc. GST)

$128.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.47

*price indicative

RS Stock No.:
357-092
Mfr. Part No.:
MTN466097
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Gender

Female

Mount Type

Flush

Screwed/Screwless

Screwed

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric TV/SAT/R Socket is designed for media device support and features a mechanism with a fixing frame. It includes 3 sockets and supports transmission frequencies ranging from 47 to 2150 kHz. The tap loss is 2 dB at 860 kHz and 2.5 dB at 2150 kHz.

Flush mounting

Fixed using screws and claws

RoHS compliant

  • RS Stock No. 0357496
  • Mfr. Part No. MTN466098
Each
$84.95
  • RS Stock No. 0357254
  • Mfr. Part No. S530496
Each
$64.38
  • RS Stock No. 0357994
  • Mfr. Part No. S321405
1 Pack of 10
$169.44
  • RS Stock No. 0358042
  • Mfr. Part No. MTN296725
Each
$33.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy