Schneider Electric White Female Socket, Flush

Subtotal (1 unit)*

$33.88

(exc. GST)

$37.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.88

*price indicative

RS Stock No.:
358-042
Mfr. Part No.:
MTN296725
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Gender

Female

Colour

White

Finish

White

Mount Type

Flush

Screwed/Screwless

Screwed

Material

TPE

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric Central Plate for antenna socket-outlets with 2/3 holes, in active white, glossy finish, from the System M range, is designed for a clean and modern look. This central plate allows for easy installation of antenna sockets, offering versatility with 2 or 3 holes for different configurations. The active white glossy finish adds a sleek, contemporary touch, making it an ideal choice for modern interiors. It ensures both functionality and aesthetic appeal, seamlessly fitting into a variety of settings.

Fixed by screws

Antibacterial treated surface

RoHS compliant

  • RS Stock No. 0357994
  • Mfr. Part No. S321405
1 Pack of 10
$169.44
  • RS Stock No. 0357092
  • Mfr. Part No. MTN466097
Each
$116.47
  • RS Stock No. 0357496
  • Mfr. Part No. MTN466098
Each
$84.95
  • RS Stock No. 0357254
  • Mfr. Part No. S530496
Each
$64.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy