Serious 10 mm 68 mm Dia. Adjustable Foot, Rubber, 150 kg Static Load Capacity
- RS Stock No.:
- 281-9797
- Mfr. Part No.:
- 10521
- Brand:
- Serious
Subtotal (1 unit)*
$104.91
(exc. GST)
$115.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.91 |
*price indicative
- RS Stock No.:
- 281-9797
- Mfr. Part No.:
- 10521
- Brand:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Static Load Rating | 150kg | |
| Product Type | Adjustable Foot | |
| Thread Size | 10 mm | |
| Thread Length | 100mm | |
| Base Material | Rubber | |
| Base Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Static Load Rating 150kg | ||
Product Type Adjustable Foot | ||
Thread Size 10 mm | ||
Thread Length 100mm | ||
Base Material Rubber | ||
Base Diameter 68mm | ||
- COO (Country of Origin):
- SE
The Serious medium duty machine mount is a machine mount designed for applications requiring strict safety and reliability. Machine mounts are available in either zinc plated or stainless steel. The stainless steel mount is suitable for humid, wet, or corrosive environments in the process industry or hygiene-sensitive industries like food, drinks, and pharmaceuticals. The zinc-plated steel mount is suitable for less demanding environments.
Withstands loads up to 150 kg per machine mount
It has application in lighter engineering machinery and equipment cabinets
Related links
- Serious 10 mm Adjustable Foot 150 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 40 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 250 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 75 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 60 kg Static Load Capacity 0 ° Tilt Angle
- Serious 16 mm Adjustable Foot 2000 kg Static Load Capacity
- Serious 20 mm Adjustable Foot 2000 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 1000 kg Static Load Capacity
