Serious 16 mm 120 mm Dia. Adjustable Foot, Rubber, 1000 kg Static Load Capacity
- RS Stock No.:
- 281-9780
- Mfr. Part No.:
- 10302
- Brand:
- Serious
Subtotal (1 unit)*
$130.03
(exc. GST)
$143.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.03 |
*price indicative
- RS Stock No.:
- 281-9780
- Mfr. Part No.:
- 10302
- Brand:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | 16 mm | |
| Thread Length | 120mm | |
| Base Material | Rubber | |
| Base Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size 16 mm | ||
Thread Length 120mm | ||
Base Material Rubber | ||
Base Diameter 120mm | ||
- COO (Country of Origin):
- SE
The Serious heavy duty machine mount is a series of machine mounts designed for applications requiring effective vibration damping and noise reduction in machinery and equipment. It features a single-threaded pressure plate adjusted by an integrated levelling bolt.
Withstands loads up to 1000 kg per machine mount
It has application in engineering machinery and stamping machines
Related links
- Serious 16 mm Adjustable Foot 1000 kg Static Load Capacity
- Serious 20 mm Adjustable Foot 1000 kg Static Load Capacity
- Serious 12 mm Adjustable Foot 1000 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 2000 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 500 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 5000 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 40 kg Static Load Capacity
- Serious 12 mm Adjustable Foot 500 kg Static Load Capacity
