Serious 10 mm 30 mm Dia. Adjustable Foot, Rubber, 60 kg Static Load Capacity 0 ° Tilt Angle

Subtotal (1 unit)*

$20.70

(exc. GST)

$22.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.70

*price indicative

RS Stock No.:
281-9792
Mfr. Part No.:
10414
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Product Type

Adjustable Foot

Static Load Rating

60kg

Thread Size

10 mm

Thread Length

1.5mm

Tilt Angle

0 °

Base Material

Rubber

Base Diameter

30mm

COO (Country of Origin):
SE
The Serious light duty machine mount series is designed for lighter equipment like wood processing machines, compactors, industrial machinery, office equipment, and domestic appliances. It features levelling bolts with vulcanized rubber feet for safe and reliable installation on most surfaces. These mounts can be installed in internal and external holes in the machine body and chassis.

Withstands loads up to 60 kg per machine mount

It has application in lighter engineering machinery and compressors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy