Serious 10 mm 46 mm Dia. Adjustable Foot, Rubber, 75 kg Static Load Capacity
- RS Stock No.:
- 281-9786
- Mfr. Part No.:
- 10400
- Brand:
- Serious
Subtotal (1 unit)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 295 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.78 |
*price indicative
- RS Stock No.:
- 281-9786
- Mfr. Part No.:
- 10400
- Brand:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Static Load Rating | 75kg | |
| Product Type | Adjustable Foot | |
| Thread Size | 10 mm | |
| Thread Length | 38mm | |
| Base Material | Rubber | |
| Base Diameter | 46mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Static Load Rating 75kg | ||
Product Type Adjustable Foot | ||
Thread Size 10 mm | ||
Thread Length 38mm | ||
Base Material Rubber | ||
Base Diameter 46mm | ||
- COO (Country of Origin):
- SE
The Serious light duty machine mount series is designed for lighter equipment like wood processing machines, compactors, industrial machinery, office equipment, and domestic appliances. It features levelling bolts with vulcanized rubber feet for safe and reliable installation on most surfaces. These mounts can be installed in internal and external holes in the machine body and chassis.
Withstands loads up to 75 kg per machine mount
It has application in lighter engineering machinery and compressors
- RS Stock No. 2819787
- Mfr. Part No. 10401
Each
$20.07
- RS Stock No. 2819789
- Mfr. Part No. 10406
Each
$25.90
- RS Stock No. 2819788
- Mfr. Part No. 10405
Each
$25.90
- RS Stock No. 2819799
- Mfr. Part No. 10525
Each
$65.74
Related links
- Serious 10 mm Adjustable Foot 75 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 150 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 40 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 250 kg Static Load Capacity
- Serious 10 mm Adjustable Foot 60 kg Static Load Capacity 0 ° Tilt Angle
- Serious 16 mm Adjustable Foot 2000 kg Static Load Capacity
- Serious 20 mm Adjustable Foot 2000 kg Static Load Capacity
- Serious 16 mm Adjustable Foot 1000 kg Static Load Capacity











