Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot, Steel, 2500 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8833
- Mfr. Part No.:
- A210/014
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$166.34
(exc. GST)
$182.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.34 |
*price indicative
- RS Stock No.:
- 274-8833
- Mfr. Part No.:
- A210/014
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 2500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 | |
| Thread Length | 125mm | |
| Tilt Angle | 10 ° | |
| Base Material | Steel | |
| Base Diameter | 100mm | |
| Overall Height | 158mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| Series | A210 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 2500kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 | ||
Thread Length 125mm | ||
Tilt Angle 10 ° | ||
Base Material Steel | ||
Base Diameter 100mm | ||
Overall Height 158mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
Series A210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of mild steel electroless nickel plated stud with mild steel electroless nickel Plated base.
It is adjustable
Related links
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M8 50 mm Dia. Adjustable Foot 300 kg Static Load Capacity 10 ° Tilt Angle
