Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot, Steel, 500 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

$99.38

(exc. GST)

$109.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.38

*price indicative

RS Stock No.:
274-8826
Mfr. Part No.:
A210/002
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

500kg

Thread Size

M10

Thread Length

75mm

Tilt Angle

10 °

Base Material

Steel

Base Diameter

50mm

Overall Height

97mm

Stud Material

Steel

Standards/Approvals

No

Series

A210

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of mild steel electroless nickel plated stud with mild steel electroless nickel Plated base.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy