Nu-Tech Engineering M12 100 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

$44.38

(exc. GST)

$48.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 09 November 2026
  • Plus 70 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.38

*price indicative

RS Stock No.:
274-8803
Mfr. Part No.:
A195/017
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

1000kg

Thread Size

M12

Thread Length

150mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

100mm

Overall Height

192mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

A195

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of stainless steel stud and polyamide reinforced nylon bolt down plastic base.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy