Nu-Tech Engineering M12 100 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS Stock No.:
- 274-8801
- Mfr. Part No.:
- A195/015
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$43.58
(exc. GST)
$47.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.58 |
*price indicative
- RS Stock No.:
- 274-8801
- Mfr. Part No.:
- A195/015
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 75mm | |
| Tilt Angle | 10 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 117mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | A195 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 75mm | ||
Tilt Angle 10 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 117mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
Series A195 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Levelling Foot is made of stainless steel stud and polyamide reinforced nylon bolt down plastic base.
It is adjustable
Related links
- Nu-Tech Engineering M12 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 55 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 100 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 70 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M12 38 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
