Nu-Tech Engineering M12 100 mm Dia. Adjustable Foot, Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

$38.78

(exc. GST)

$42.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.78

*price indicative

RS Stock No.:
274-8793
Mfr. Part No.:
A190/012
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

1000kg

Thread Size

M12

Thread Length

125mm

Tilt Angle

10 °

Base Material

Steel

Base Diameter

100mm

Overall Height

167mm

Stud Material

Mild Steel

Standards/Approvals

No

Series

A190

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of mild steel electroless nickel plated and polyamide reinforced nylon base.

It is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy