Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot, Steel, 600 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 bag of 4 units)*

$62.47

(exc. GST)

$68.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$62.47$15.618

*price indicative

RS Stock No.:
274-8692
Mfr. Part No.:
A040/017
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

600kg

Product Type

Adjustable Foot

Thread Size

M12

Thread Length

50mm

Tilt Angle

10 °

Base Material

Steel

Base Diameter

50mm

Overall Height

75mm

Stud Material

Steel

Standards/Approvals

No

Series

A040

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Levelling Foot is made of mild steel plated stud with polyamide reinforced nylon base.

Maximum Load 600 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy