RS PRO M24 100 mm Dia. Adjustable Foot, Stainless Steel, 2500 kg Static Load Capacity 15 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$376.31

(exc. GST)

$413.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$376.31
5 +$309.71

*price indicative

RS Stock No.:
237-8193
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

2500kg

Product Type

Adjustable Foot

Thread Size

M24

Thread Length

140mm

Tilt Angle

15 °

Base Material

Stainless Steel

Base Diameter

100mm

Overall Height

196mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Stainless Steel Articulated Hygienic Adjustable Feet


From the trusted brand RS PRO, a range of height-adjustable feet made from high-gloss polished AISI 304 stainless steel surface, vulcanised NBR 85 shore rubber with FDA approved anti-slip pad. This range has a 15° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve making them easy to clean. Mounted with an external top and internal bottom blue silicone gasket to prevent dirt intrusion.

What are adjustable feet used for?


Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.

Features and Benefits


  • Stainless steel

  • High gloss polished

  • Adjustable

  • Levelling feet

  • Bolt down

  • Vibration reduction and anti-slip properties

  • Available in a wide variety of thread sizes and static load capacities

  • 15° Tilt angle

  • 3A certified

  • Typical Applications


  • Dairy and Meat Processing

  • Hygienic Environments

  • Food Processing

  • Adjustable Feet Bolt Down Variants


    RS PRO also offers a range of bolt down stainless steel articulated hygienic adjustable feet with a 15° tilt angle. Browse the range to find your ideal solution.

    Why would you choose RS PRO for Adjustable Feet?


    RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved ’Apply Filters’ option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy