RS PRO M20 100 mm Dia. Adjustable Foot, Stainless Steel, 2500 kg Static Load Capacity 15 ° Tilt Angle
- RS Stock No.:
- 237-8185
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$214.98
(exc. GST)
$236.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $214.98 | - |
| 5 + | $176.90 | 17% |
*price indicative
- RS Stock No.:
- 237-8185
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 2500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M20 | |
| Thread Length | 140mm | |
| Tilt Angle | 15 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 196mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 2500kg | ||
Product Type Adjustable Foot | ||
Thread Size M20 | ||
Thread Length 140mm | ||
Tilt Angle 15 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 196mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Stainless Steel Articulated Hygienic Adjustable Feet – Bolt Down
From the trusted brand RS PRO, a range of height-adjustable feet made from high-gloss polished AISI 304 stainless steel surface with a vulcanised NBR 85 shore rubber pad and a bolt-down base. This range has a 15° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve making them easy to clean. Mounted with an external top and internal bottom blue silicone gasket to prevent dirt intrusion.
What are adjustable feet used for?
Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.
Features and Benefits
Typical Applications
Adjustable Feet Bolt Down Variants
RS PRO also offers a range of stainless steel articulated hygienic adjustable feet with a 10° tilt angle and NBR 85 shore rubber pad. Browse the range to find your ideal solution.
Why would you choose RS PRO for Adjustable Feet?
RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M30 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 15 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 30 ° Tilt Angle
- Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M24 103 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 30 ° Tilt Angle
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
