RS PRO M24 103 mm Dia. Adjustable Foot, Stainless Steel, 2500 kg Static Load Capacity 30 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$125.39

(exc. GST)

$137.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$125.39
5 +$103.18

*price indicative

RS Stock No.:
185-4519
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

2500kg

Product Type

Adjustable Foot

Thread Size

M24

Thread Length

200mm

Tilt Angle

30 °

Base Material

Stainless Steel

Base Diameter

103mm

Overall Height

237mm

Stud Material

Steel

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
IN

RS PRO Adjustable Height Mount


The RS PRO adjustable height mount has a thread size of M24 and dimensions of 200mm x 237mm x 103mm (thread length x height x diameter). The plastic foot base is made from black polyamide material, reinforced by fibreglass, along with stainless steel thread. This mount has 30-degree articulation capabilities.

Features and Benefits


• Static load capacity of 2500kg

• Tilt angle of 30°

Applications


• Food processing units

• Packing systems

• Conveyor systems

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy