RS PRO M24 123 mm Dia. Adjustable Foot, Steel, 2500 kg Static Load Capacity 30 ° Tilt Angle
- RS Stock No.:
- 196-5332
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $60.25
View bulk pricing optionsSubtotal (1 unit)*
$68.07
(exc. GST)
$74.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.07 | - |
| 5 + | $56.02 | $60.25 |
*price indicative
- RS Stock No.:
- 196-5332
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 2500kg | |
| Thread Size | M24 | |
| Thread Length | 200mm | |
| Tilt Angle | 30 ° | |
| Base Material | Steel | |
| Base Diameter | 123mm | |
| Overall Height | 234mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 2500kg | ||
Thread Size M24 | ||
Thread Length 200mm | ||
Tilt Angle 30 ° | ||
Base Material Steel | ||
Base Diameter 123mm | ||
Overall Height 234mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
RS PRO M24 Adjustable Levelling Feet
These adjustable feet from RS PRO are perfect for supporting your equipment, holding it off the surface and keeping it level and secure. They will also absorb vibration, either from the surface or the unit they are attached to, preventing it from being transmitted to or from other systems.
The threaded design is quick and easy to fit to any device which requires support and can be adjusted simply by rotating the foot. Once set to the right length, the reinforced base will hold its position, supporting a load of up to 2500 kg.
These feet are suitable for use in food processing plants and are ideal for supporting packing and conveyor systems. The articulation in the joint above the foot ensures that the foot will have good contact with the surface underneath, even if it's not flat. The M10 thread will fit many existing systems without the need for modification or adaptors.
Features and Benefits
- RS Stock No. 2748820
- Mfr. Part No. A205/006
Each
$171.44
- RS Stock No. 2748798
- Mfr. Part No. A190/025
Each
$121.42
- RS Stock No. 2748825
- Mfr. Part No. A210/001
Each
$97.20
- RS Stock No. 4343339
- Mfr. Part No. A105/019
Each
$89.50
Related links
- RS PRO M24 103 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M24 103 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 123 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 123 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 15 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M24 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle












