RS PRO M12 83 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS Stock No.:
- 196-5337
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $70.60
View bulk pricing optionsSubtotal (1 pair)*
$79.93
(exc. GST)
$87.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $79.93 | - |
| 5 + | $65.81 | $70.60 |
*price indicative
- RS Stock No.:
- 196-5337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 100mm | |
| Tilt Angle | 30 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 83mm | |
| Overall Height | 130mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 100mm | ||
Tilt Angle 30 ° | ||
Base Material Stainless Steel | ||
Base Diameter 83mm | ||
Overall Height 130mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals No | ||
The RS Pro Height Adjustable mounts are used for levelling and support in many applications including food processing units, packing systems and conveyor systems. The Plastic Foot base is made from a black polyamide material, reinforced by fibber glass, along with the Stainless-Steel thread these are often used in food safe and cleanroom applications.
Used to stabilise equipment and machinery on uneven surfaces
Anti Vibration
Related links
- RS PRO M12 83 mm Dia. Adjustable Foot 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 60 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M16 83 mm Dia. Adjustable Foot 1600 kg Static Load Capacity 30 ° Tilt Angle
