RS PRO M10 83 mm Dia. Adjustable Foot, Steel, 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS Stock No.:
- 196-5334
- Distrelec Article No.:
- 304-18-429
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 pair)*
$55.95
(exc. GST)
$61.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $55.95 | - |
| 5 + | $46.02 | 17% |
*price indicative
- RS Stock No.:
- 196-5334
- Distrelec Article No.:
- 304-18-429
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M10 | |
| Thread Length | 100mm | |
| Tilt Angle | 30 ° | |
| Base Material | Steel | |
| Base Diameter | 83mm | |
| Overall Height | 130mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size M10 | ||
Thread Length 100mm | ||
Tilt Angle 30 ° | ||
Base Material Steel | ||
Base Diameter 83mm | ||
Overall Height 130mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Adjustable Height Mount M10 100 mm, 83 mm Dia., Mild Steel 1000 kg Static Load Capacity 30° Tilt Angle
These adjustable feet from RS PRO are perfect for supporting your equipment, holding it off the surface and keeping it level and secure. They will also absorb vibration, either from the surface or the unit they are attached to, preventing it from being transmitted to or from other systems.
The threaded design is quick and easy to fit to any device which requires support and can be adjusted simply by rotating the foot. Once set to the right length, the reinforced base will hold its position, supporting a load of up to 1000 kg.
These feet are suitable for use in food processing plants and are ideal for supporting packing and conveyor systems. The articulation in the joint above the foot ensures that the foot will have good contact with the surface underneath, even if it's not flat. The M10 thread will fit many existing systems without the need for modification or adaptors.
Features and Benefits
• Mild steel base material
• Diameter of 83 mm
• Maximum adjustment height of 35 mm
• Minimum adjustment height of 95 mm
• Overall height of 130 mm
• Static load capacity of 1000 kg
• Thread length of 100 mm
• M10 thread size
• Tilt angle of 30º
Related links
- RS PRO M10 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M8 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 83 mm Dia. Adjustable Foot 1600 kg Static Load Capacity 30 ° Tilt Angle