RS PRO M16 83 mm Dia. Adjustable Foot, Stainless Steel, 1600 kg Static Load Capacity 30 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.69

(exc. GST)

$66.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$60.69
5 +$49.92

*price indicative

RS Stock No.:
185-4510
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

1600kg

Product Type

Adjustable Foot

Thread Size

M16

Thread Length

150mm

Tilt Angle

30 °

Base Material

Stainless Steel

Base Diameter

83mm

Overall Height

183mm

Stud Material

Steel

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Adjustable Feet M16 150 mm, 83 mm Dia. Stainless Steel 1600 kg Static Load Capacity 30° Tilt Angle


Adjust the height of your heavy machinery with these RS PRO feet. Made with 304-grade stainless steel legs and a durable polyamide and fibreglass base, these feet are capable of supporting heavy loads of up to 1600 kg.

The feet are threaded along the full length of the 150 mm legs for maximum adjustment. Thanks to the ball joint, each foot is articulated for greater flexibility. Use them in settings where floors are uneven to stabilise and prolong the lifespan of your equipment.

You'll find this type of adjustable mount on food processing units such as industrial slicers, mixers and grinders. Packaging plants, storage warehouses and manufacturing assembly lines also use them.

Features and Benefits


• Diameter of 83 mm

• Black foot colour

• Stainless steel foot material

• Overall height of 183 mm

• Static load capacity of 1600 kg

• Thread length of 150 mm

• M16 thread size

• Tilt angle of 30 º

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy