RS PRO M16 123 mm Dia. Adjustable Foot, Stainless Steel, 1800 kg Static Load Capacity 30 ° Tilt Angle

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$56.30

(exc. GST)

$61.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$56.30-
5 +$46.3217%

*price indicative

RS Stock No.:
196-5328
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

1800kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

30 °

Base Material

Stainless Steel

Base Diameter

123mm

Overall Height

184mm

Stud Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
IT
The RS Pro Height Adjustable mounts are used for levelling and support in many applications including food processing units, packing systems and conveyor systems. The Plastic Foot base is made from a black polyamide material, reinforced by fibber glass, along with the Stainless-Steel thread these are often used in food safe and cleanroom applications.

Used to stabilise equipment and machinery on uneven surfaces

Anti Vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy