Nu-Tech Engineering M20 100 mm Dia. Adjustable Foot, Stainless Steel, 3000 kg Static Load Capacity 10 ° Tilt Angle

Subtotal (1 unit)*

$215.53

(exc. GST)

$237.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.53

*price indicative

RS Stock No.:
183-795
Mfr. Part No.:
A080/007
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Adjustable Foot

Static Load Rating

3000kg

Thread Size

M20

Thread Length

150mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

100mm

Overall Height

202mm

Stud Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
GB

304 Stainless Steel


Type 304 base and stud

Low profile base

Suitable for food, pharmaceutical, offshore and process industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy