Fischer Elektronik Fischer Paste Thermal Adhesive, 50 ml

Subtotal (1 unit)*

$224.33

(exc. GST)

$246.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.33

*price indicative

RS Stock No.:
577-675
Distrelec Article No.:
302-20-838
Mfr. Part No.:
WLKDK50
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Thermal Adhesive

Trade Name

Fischer

Material Compatibility

Plastic

Colour

Cool White, Black

Product Form

Paste

Package Type

Luer Lock Cap

Package Size

50 ml

Cure Time

4 h

Setting Time

30min

Minimum Operating Temperature

50°C

Maximum Operating Temperature

145°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Base Chemical

Aluminium Oxide

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik Thermally Conductive Adhesive is a solvent-free, two-part epoxy adhesive filled with aluminium oxide for excellent thermal conductivity. It consists of a hardener and resin in a 1:1 ratio, applied with a static mixing tube. The adhesive container can be locked via the Luer-Lock system for easy storage and usage. It offers good working properties and is available in various package sizes and container types upon request.

Shelf life is 12 months

Store cool and dry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy