RS PRO T90 Green Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time
- RS Stock No.:
- 908-2751
- Distrelec Article No.:
- 304-20-075
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $1.86
View bulk pricing optionsSubtotal (1 unit)*
$35.27
(exc. GST)
$38.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 114 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $35.27 | - |
| 6 - 29 | $34.96 | $1.86 |
| 30 + | $28.75 | $195.60 |
*price indicative
- RS Stock No.:
- 908-2751
- Distrelec Article No.:
- 304-20-075
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | T90 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Specific Gravity | 1.08 | |
| Base Chemical | Acrylic Acid, Triethylene Glycol Dimethacrylate, Acetyl, Phenylhydrazine, Hydroxyalkyl Methacrylate, Cumene Hydroperoxide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name T90 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Specific Gravity 1.08 | ||
Base Chemical Acrylic Acid, Triethylene Glycol Dimethacrylate, Acetyl, Phenylhydrazine, Hydroxyalkyl Methacrylate, Cumene Hydroperoxide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO T90 Thread Locker - Medium-Strength
Discover the superior sealing power of our RS PRO T90, a medium-strength thread-locking adhesive. Perfect for securing fasteners and preventing loosening due to vibration, this versatile adhesive penetrates even the smallest pores for a reliable hold. Its unique formula fluoresces under UV light, ensuring easy inspection and application accuracy. Ideal for a variety of applications, RS PRO T90 offers dependable performance and peace of mind. Upgrade your toolkit with RS PRO T90 and experience the ultimate in thread-locking solutions.
Features and Benefits
Variants Available Separately
Typical applications
Caution
Do not use with pure oxygen systems or systems containing strong oxidising agents.
Related links
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- RS PRO RS Pro Tamper Evident Seal Red Threadlocking Adhesive 24 h Cure Time
- RS PRO T70 Green Threadlocking Adhesive 12 h Cure Time
