Alpha Adhesives & Sealants Ltd THIXOFIX 40 Gel Adhesive, Beige, 40 ml
- RS Stock No.:
- 132-661
- Mfr. Part No.:
- THIXOFIX-40
- Brand:
- Alpha Adhesives & Sealants Ltd
Subtotal (1 unit)*
$13.36
(exc. GST)
$14.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.36 |
*price indicative
- RS Stock No.:
- 132-661
- Mfr. Part No.:
- THIXOFIX-40
- Brand:
- Alpha Adhesives & Sealants Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Adhesives & Sealants Ltd | |
| Product Type | Adhesive | |
| Trade Name | THIXOFIX 40 | |
| Colour | Beige | |
| Product Form | Gel | |
| Setting Time | 15min | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 12 899, ANSI Z358-1, ISO 3864-4:2011, ISO 3864-1:2011 | |
| Base Chemical | Contact Adhesive | |
| Package Size | 40 ml | |
| Specific Gravity | 0.88 | |
| Select all | ||
|---|---|---|
Brand Alpha Adhesives & Sealants Ltd | ||
Product Type Adhesive | ||
Trade Name THIXOFIX 40 | ||
Colour Beige | ||
Product Form Gel | ||
Setting Time 15min | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 12 899, ANSI Z358-1, ISO 3864-4:2011, ISO 3864-1:2011 | ||
Base Chemical Contact Adhesive | ||
Package Size 40 ml | ||
Specific Gravity 0.88 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Alpha Thixofix
ALPHA THIXOFIX non drip contact adhesive has been developed for the specific aim of making simple the bonding of laminated plastics to wood and other substrates, whilst maintaining the well proven efficiency of ordinary contact adhesive.
For bonding laminated plastics to wood, hardboard, chipboard, etc.
Related links
- Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive 250 ml
- Hylomar HYLOTYTE RED 100 Red Sealant Gel 40 ml Tube
- Adhesives, Sealants & Tapes
- The Science & Application of Sealants and Adhesives
- Adhesives
- RS PRO Sealant Gun 380Ml And 400Ml Cartridges Of Adhesives/Sealants 310Ml
- Hylomar INSTANT GASKET Translucent Sealant Non-Slump Paste 40 ml Tube
- Pipe Sealants
