Phoenix Contact Polycarbonate Adaptable Box 125mm x 87 mm x 87 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.65

(exc. GST)

$89.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$81.65
5 +$79.19

*price indicative

RS Stock No.:
517-849
Mfr. Part No.:
1019724
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Adaptable Box

Material

Polycarbonate

Width

125mm

Depth

47mm

Colour

Light Grey

Height

87mm

Length

87mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Phoenix Contact Housing is designed specifically for Raspberry Pi models B2 and B3. This robust housing includes tailored half shells, side panels with openings to facilitate easy connection, adhesive pads for secure mounting, and necessary screws for assembly. Crafted in a light grey with eye-catching turquoise blue corner inlays, this housing not only provides aesthetic appeal but also delivers an advanced modular design. It promotes application flexibility and enhances PCB attachment compatibility, catering to various form factors. The housing is ideal for users seeking a dependable and high-performance enclosure for their printed-circuit boards while ensuring ease of assembly and customisation options.

Modular design allows for extensive application flexibility

Compatible with numerous PCB form factors for versatile usability

Easy to customise options enhance user experience

Components within the housing are designed to be compatible streamlining logistics

Ready to use housing includes pre machined side panels for swift assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy