Phoenix Contact Polycarbonate, Polycarbonate 125mm x 87 mm x 87 mm
- RS Stock No.:
- 497-363
- Mfr. Part No.:
- 1019723
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-363
- Mfr. Part No.:
- 1019723
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polycarbonate, Polycarbonate | |
| Width | 125 mm | |
| Height | 87 mm | |
| Length | 87 mm | |
| Colour | Black | |
| Series | UCS | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polycarbonate, Polycarbonate | ||
Width 125 mm | ||
Height 87 mm | ||
Length 87 mm | ||
Colour Black | ||
Series UCS | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing is designed specifically for printed circuit boards, encompassing unique modular features that enhance application flexibility. Constructed to securely accommodate Raspberry Pi models B2 and B3, this housing is aesthetically engineered with a sleek black finish complemented by turquoise blue corner inlays. It includes essential components such as housing half shells, side panels with pre-machined openings for connections, and adhesive pads for effortless mounting of your Raspberry Pi. Perfect for developers looking for a versatile and durable housing, it ensures a reliable and tidy installation.
High application flexibility due to its modular design
Delivered as a complete housing with pre machined side panels
Flexible PCB attachment accommodates a variety of circuit board form factors
Featuring a robust assembly note permitting up to 10 openings
Crafted from flame resistant PC material per UL 94 V0 standards
Designed for ease of installation with screw and bolt mounting types
Engineered to withstand a rigorous mechanical environment with various tests including vibration and impact resilience
Related links
- Phoenix Contact Polycarbonate Adaptable Box 125mm x 87 mm x 87 mm
- Phoenix Contact UCS Series Polycarbonate Rack Shelf for Use with Enclosure 87 mm x 87 mm x 125mm
- Schneider Electric NSY Series Polycarbonate Wall Box 241 mm x 194 mm x 87 mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts 3.5 mm x 87 mm x 40mm
- Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Eaton ZSD-ADA-19H1 Series Metal Adapter for Use with 19 in Installation 75 mm x 87 mm x 500mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 54.5 mm x 87 mm
