Phoenix Contact Polycarbonate, Polycarbonate 145mm x 125 mm x 125 mm
- RS Stock No.:
- 497-364
- Mfr. Part No.:
- 1019749
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-364
- Mfr. Part No.:
- 1019749
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polycarbonate, Polycarbonate | |
| Width | 145mm | |
| Colour | Light Grey | |
| Height | 125mm | |
| Length | 125mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polycarbonate, Polycarbonate | ||
Width 145mm | ||
Colour Light Grey | ||
Height 125mm | ||
Length 125mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact universal housing is designed to accommodate printed-circuit boards with remarkable versatility. Crafted with a light grey PC shell complemented by turquoise-blue corner inlays, it embodies both functionality and aesthetic appeal. The housing is tailored specifically for the Raspberry Pi models B2 and B3, ensuring a secure fit and optimal performance. Its modular design provides substantial application flexibility, allowing for easy adjustments to various PCB form factors. Whether your project requires standard assembly or specific enhancements, this housing offers practical customization options without compromising quality. The inclusion of adhesive pads, screws, and other accessories streamlines installation, while its robust construction ensures durability across various environments, including a broad temperature range.
Modular design for exceptional application flexibility
Facilitates easy attachment of PCBs across multiple form factors
Includes ready-machined side panels for immediate use
Equipped with adhesive pads for secure mounting of Raspberry Pi models
Lightweight, yet durable construction for enhanced longevity
Engineered to support vertical mounting, ensuring versatile installation options
Related links
- Phoenix Contact Polycarbonate Adaptable Box 145mm x 125 mm x 125 mm
- Phoenix Contact Polycarbonate Adaptable Enclosure Box 145mm x 125 mm x 125 mm
- Phoenix Contact Polycarbonate, Polycarbonate 125mm x 87 mm x 87 mm
- Phoenix Contact UCS Series Polycarbonate Rack Shelf for Use with Enclosure 125 mm x 125 mm x 145mm
- Facom Leather Tool Bag with Shoulder Strap 405 mm x 145mm x 125 mm
- Phoenix Contact Polycarbonate Adaptable Box 125mm x 87 mm x 87 mm
- Pfannenberg Fan Filter for 125 x 125 mm Fans Thermoplastic Frame, 145 mm 145mm 31 mm
- nVent HOFFMAN SABP Series Polycarbonate IP66 125 mm x 125 mm x 125 mm
