Telemecanique Sensors Female Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 179-9970
- Mfr. Part No.:
- XZCPA1141L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$36.67
(exc. GST)
$40.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.67 |
*price indicative
- RS Stock No.:
- 179-9970
- Mfr. Part No.:
- XZCPA1141L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | OsiSense XU | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250, 300V ac | |
| IP Rating | IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series OsiSense XU | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 250, 300V ac | ||
IP Rating IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Pre-wired connectors XZ - straight female - M12 - 4 pins - cable PVC 10m
Related links
- Telemecanique Sensors Female Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m
- Telemecanique Sensors Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 5 m
