Telemecanique Sensors Female Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 195-1798
- Mfr. Part No.:
- XZCP1169L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$24.83
(exc. GST)
$27.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.83 |
*price indicative
- RS Stock No.:
- 195-1798
- Mfr. Part No.:
- XZCP1169L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V, 300V | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V, 300V | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67, IP69K | ||
Pre-Wired Connectors XZ - Straight Female - M12 - 4 Pins - Cable PUR 2m
Related links
- Telemecanique Sensors Female Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way M8 2 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
