Telemecanique Sensors Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$49.16

(exc. GST)

$54.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.16

*price indicative

RS Stock No.:
195-1785
Mfr. Part No.:
XZCPV1164L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

General Purpose

Cable Length

2m

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V, 75V

Standards/Approvals

cULus

IP Rating

IP65, IP67

Pre-Wired Connectors XZ - Straight Female - M12 - 5 PINS - Cable PVC 2M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy