Teroson Adhesive Backing Bitumen, Plastic Acoustic Insulation, 1 m x 500mm x 2.6 mm
- RS Stock No.:
- 279-6370
- Mfr. Part No.:
- TEROSON BT SP 300 100x50CM
- Brand:
- Teroson
Subtotal (1 unit)*
$187.42
(exc. GST)
$206.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.42 |
*price indicative
- RS Stock No.:
- 279-6370
- Mfr. Part No.:
- TEROSON BT SP 300 100x50CM
- Brand:
- Teroson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Material | Bitumen, Plastic | |
| Product Type | Acoustic Insulation | |
| Length | 1m | |
| Width | 500mm | |
| Thickness | 2.6mm | |
| Colour | Black | |
| Adhesive Backing | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Material Bitumen, Plastic | ||
Product Type Acoustic Insulation | ||
Length 1m | ||
Width 500mm | ||
Thickness 2.6mm | ||
Colour Black | ||
Adhesive Backing Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Teroson heavy pressure sensitive bitumen sound deadening foil based on high quality polymer-modified bitumen and special fillers. It has dimensions 1000x500x2.6mm.
Has adhesive backing
The adhesive side is protected from the effects of transportation and storage
Related links
- Teroson Adhesive Backing Bitumen 500 mm x 500mm x 2.6 mm
- Teroson Adhesive Backing Bitumen 500 mm x 250mm x 2.2 mm
- Teroson Adhesive Backing Bitumen 500 mm x 250mm x 1.5 mm
- Teroson Adhesive Backing Polyurethane Foam Soundproofing Mat, 1000.00 mm x 500mm x 500 mm
- RS PRO Adhesive Backing Polyvinyl Chloride Acoustic Insulation, 1 m x 600mm x 2.6 mm
- RS PRO Adhesive Backing Polyurethane Acoustic Insulation, 1 m x 600mm x 25 mm
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 1 m x 600mm x 25 mm
- RS PRO Adhesive Backing Polyimide Acoustic Insulation, 1 m x 950mm x 6 mm
