Teroson Adhesive Backing Bitumen, Plastic Acoustic Insulation, 500 mm x 250mm x 2.2 mm

Subtotal (1 unit)*

$101.68

(exc. GST)

$111.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.68

*price indicative

RS Stock No.:
279-6369
Mfr. Part No.:
TEROSON BT SP 100 50x25CM
Brand:
Teroson
Find similar products by selecting one or more attributes.
Select all

Brand

Teroson

Product Type

Acoustic Insulation

Material

Bitumen, Plastic

Length

500mm

Width

250mm

Thickness

2.2mm

Adhesive Backing

Yes

Colour

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Teroson pressure sensitive sound deadening board based on bitumen or plastic with a stabilizing effect. It has dimensions of 500 x 250 x 2.2 mm.

Has adhesive backing

The adhesive side is protected from the effects of transportation and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy