RS PRO JF-T2-20 Series 100% Polyester Media Roll Filter, G4 Grade w: 2000 mm h: 1000 mm d: 20 mm
- RS Stock No.:
- 256-0535
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.07
(exc. GST)
$27.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.07 |
*price indicative
- RS Stock No.:
- 256-0535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Media | |
| Filter Type | Media Roll | |
| Filter Grade | G4 | |
| Actual Depth | 20mm | |
| Actual Width | 2000mm | |
| Actual Height | 1000mm | |
| Standards/Approvals | ISO 16890 EN16890 | |
| Media Material | 100% Polyester | |
| Nominal Width | 2m | |
| Nominal Height | 1m | |
| Nominal Depth | 20mm | |
| Series | JF-T2-20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Media | ||
Filter Type Media Roll | ||
Filter Grade G4 | ||
Actual Depth 20mm | ||
Actual Width 2000mm | ||
Actual Height 1000mm | ||
Standards/Approvals ISO 16890 EN16890 | ||
Media Material 100% Polyester | ||
Nominal Width 2m | ||
Nominal Height 1m | ||
Nominal Depth 20mm | ||
Series JF-T2-20 | ||
- COO (Country of Origin):
- GB
RS PRO Media Roll Filter – G4
The RS PRO polyester media roll is essential for your HVAC systems. It significantly improves indoor air quality by efficiently removing dust and other particulates. This synthetic filter media roll is very user-friendly—simply cut it to the desired size and it's ready to use. Made from 100% polyester, it is non-toxic and safe for all applications, making it an ideal solution for cleaner, healthier air.
Features and Benefits
Application
Related links
- RS PRO JF-T2-20 Series Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 1000 mm d: 20 mm
- RS PRO JF-T2-20 Series 100% Polyester Media Roll Filter, G4 Grade w: 1600 mm h: 1000 mm d: 20 mm
- RS PRO JF-T2-20 Series 100% Polyester Media Roll Filter, G4 Grade w: 3000 mm h: 2000 mm d: 20 mm
- RS PRO Polyester Media Roll Filter, G4 Grade w: 2000 mm h: 1000 mm d: 20 mm
- RS PRO JF Series 100% Polyester Media Roll Filter, G4 Grade w: 20000 mm h: 1000 mm d: 15 mm
- RS PRO JF Series Polyester Media Roll Filter, G4 Grade w: 10000 mm h: 1000 mm d: 50 mm
- RS PRO JF Series 100% Polyester Media Roll Filter, G4 Grade w: 5000 mm h: 1000 mm d: 50 mm
- RS PRO JF Series 100% Polyester Media Roll Filter, G4 Grade w: 5000 mm h: 1000 mm d: 25 mm

