HPM Wireless Door Bell

Subtotal (1 unit)*

$147.95

(exc. GST)

$162.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.95

*price indicative

RS Stock No.:
273-1189
Mfr. Part No.:
D641/PILR
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Wireless Door Bell

Standards/Approvals

No

COO (Country of Origin):
CN
The HPM door chime is wireless to provide easier installation, door chime plugs into any PowerPoint which eliminates the need of changing batteries, also this unit has a range of up to 70 meters.

Three year warranty

Easy adjustment of channel selections will stop interference from neighbours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy