- RS Stock No.:
- 266-0394
- Mfr. Part No.:
- 0 416 51
- Brand:
- Legrand
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$271.12
(exc. GST)
$298.23
(inc. GST)
Units | Per unit |
1 + | $271.12 |
- RS Stock No.:
- 266-0394
- Mfr. Part No.:
- 0 416 51
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Legrand electromechanical chime, to be combined with a push button, 2 types of installation for renovation on the projecting wall or with a 1-gang flush-mounting box.
Plastic housing material
IP20 protection class
IP20 protection class
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 V |
Decibels at 1 Metre | 75dB |
Current Type | AC |
Number Of Tones | 2 |
Housing Colour | Black, White |