Power Integrations, AC/DC Converter 360 mA, 50V, 50 V 7-Pin, Surface Mount LNK3206G-TL
- RS Stock No.:
- 146-4590
- Mfr. Part No.:
- LNK3206G-TL
- Brand:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.431 | $14.31 |
| 250 - 490 | $1.395 | $13.95 |
| 500 + | $1.374 | $13.74 |
*price indicative
- RS Stock No.:
- 146-4590
- Mfr. Part No.:
- LNK3206G-TL
- Brand:
- Power Integrations
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 50V | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Switching Frequency | 66kHz | |
| Maximum Output Current | 360mA | |
| Package Type | Surface Mount | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 69% | |
| Maximum Operating Temperature | 150°C | |
| Series | LinkSwitch-TN2 | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Standards/Approvals | No | |
| Length | 9.83mm | |
| Automotive Standard | No | |
| Supply Current | 141μA | |
| Minimum Output Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 50V | ||
Mount Type Surface | ||
Pin Count 7 | ||
Switching Frequency 66kHz | ||
Maximum Output Current 360mA | ||
Package Type Surface Mount | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 69% | ||
Maximum Operating Temperature 150°C | ||
Series LinkSwitch-TN2 | ||
Width 6.6mm | ||
Height 3.68mm | ||
Standards/Approvals No | ||
Length 9.83mm | ||
Automotive Standard No | ||
Supply Current 141μA | ||
Minimum Output Voltage 50V | ||
Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends Peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
