Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, SMD LNK3205G-TL
- RS Stock No.:
- 146-4583
- Mfr. Part No.:
- LNK3205G-TL
- Brand:
- Power Integrations
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$31.35
(exc. GST)
$34.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 875 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $1.254 | $31.35 | - |
| 250 - 475 | $1.224 | $30.60 | 2% |
| 500 + | $1.205 | $30.13 | 3% |
*price indicative
- RS Stock No.:
- 146-4583
- Mfr. Part No.:
- LNK3205G-TL
- Brand:
- Power Integrations
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 50V | |
| Mount Type | Surface | |
| Switching Frequency | 66kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 270mA | |
| Package Type | SMD | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 69% | |
| Maximum Operating Temperature | 150°C | |
| Series | LinkSwitch-TN2 | |
| Height | 3.68mm | |
| Length | 9.83mm | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Supply Current | 141μA | |
| Minimum Output Voltage | 50V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 50V | ||
Mount Type Surface | ||
Switching Frequency 66kHz | ||
Pin Count 7 | ||
Maximum Output Current 270mA | ||
Package Type SMD | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 69% | ||
Maximum Operating Temperature 150°C | ||
Series LinkSwitch-TN2 | ||
Height 3.68mm | ||
Length 9.83mm | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Supply Current 141μA | ||
Minimum Output Voltage 50V | ||
Automotive Standard No | ||
- RS Stock No. 1464583P
- Mfr. Part No. LNK3205G-TL
- RS Stock No. 1464598
- Mfr. Part No. LNK3205D-TL
- RS Stock No. 1464515
- Mfr. Part No. LNK3205P
- RS Stock No. 1464598P
- Mfr. Part No. LNK3205D-TL











