Power Integrations, AC/DC Converter 360 mA, 50V, 50 V 7-Pin, PDIP LNK3206P

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$68.60

(exc. GST)

$75.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.372$68.60-
100 - 100$1.317$65.854%
150 +$1.262$63.108%

*price indicative

RS Stock No.:
146-4516
Mfr. Part No.:
LNK3206P
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

50V

Mount Type

Through Hole

Pin Count

7

Switching Frequency

66kHz

Maximum Output Current

360mA

Package Type

PDIP

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

69%

Maximum Operating Temperature

150°C

Height

3.68mm

Length

9.83mm

Width

6.6mm

Standards/Approvals

No

Series

LinkSwitch-TN2

Automotive Standard

No

Minimum Output Voltage

50V

Supply Current

141μA

Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.

Low component-count buck converter

Excellent load and line regulation

Selectable device current limit

66 kHz operation with accurate current limit

Allows the use of low-cost off-the-shelf inductors

Reduces size and cost of magnetics and output capacitor

Frequency jittering reduces EMI filter complexity

Pin-out simplifies PCB heat sinking

Auto-restart for short-circuit and open loop faults

Limits power delivery to 3% of maximum during a fault

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy