STMicroelectronics, AC/DC Converter 2.3 A, 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
- RS Stock No.:
- 151-998
- Mfr. Part No.:
- VIPER53SPTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-998
- Mfr. Part No.:
- VIPER53SPTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 620V | |
| Maximum Output Voltage | 15V | |
| Output Power | 40W | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Switching Frequency | 300kHz | |
| Maximum Output Current | 2.3A | |
| Package Type | PowerSO-10 | |
| Minimum Input Voltage | 9.3V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.32mm | |
| Length | 9.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | VIPer53-E | |
| Width | 6.2mm | |
| Supply Current | 9mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 620V | ||
Maximum Output Voltage 15V | ||
Output Power 40W | ||
Mount Type Surface | ||
Pin Count 10 | ||
Switching Frequency 300kHz | ||
Maximum Output Current 2.3A | ||
Package Type PowerSO-10 | ||
Minimum Input Voltage 9.3V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.32mm | ||
Length 9.75mm | ||
Standards/Approvals RoHS Compliant | ||
Series VIPer53-E | ||
Width 6.2mm | ||
Supply Current 9mA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics OFF line primary switch combines an enhanced current mode PWM controller with a high voltage MDMesh Power Mosfet in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30W in wide range input voltage, or 50W in single European voltage range and DIP 8 package,
Under voltage lockout with hysteresis
High voltage startup current source
Over temperature protection
Overload and short circuit control
Related links
- STMicroelectronics 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
- STMicroelectronics 620V 10-Pin, PowerSO VIPER53SP-E
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
- STMicroelectronics VN330SPTR-E High Side PowerSO-10
- STMicroelectronics Single LdmoST Type N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO
- STMicroelectronics High Side 4 PowerSO
- STMicroelectronics High Side PowerSO
- STMicroelectronics Single LdmoST Type N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO PD55015-E
