STMicroelectronics, AC/DC Converter 2.3 A, 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
- RS Stock No.:
- 151-996
- Mfr. Part No.:
- VIPER53SPTR-E
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-996
- Mfr. Part No.:
- VIPER53SPTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 620V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V | |
| Output Power | 40W | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Switching Frequency | 300kHz | |
| Maximum Output Current | 2.3A | |
| Package Type | PowerSO-10 | |
| Minimum Input Voltage | 9.3V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.2mm | |
| Series | VIPer53-E | |
| Height | 3.32mm | |
| Length | 9.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 9mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 620V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V | ||
Output Power 40W | ||
Mount Type Surface | ||
Pin Count 10 | ||
Switching Frequency 300kHz | ||
Maximum Output Current 2.3A | ||
Package Type PowerSO-10 | ||
Minimum Input Voltage 9.3V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.2mm | ||
Series VIPer53-E | ||
Height 3.32mm | ||
Length 9.75mm | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 9mA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics OFF line primary switch combines an enhanced current mode PWM controller with a high voltage MDMesh Power Mosfet in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30W in wide range input voltage, or 50W in single European voltage range and DIP 8 package,
Under voltage lockout with hysteresis
High voltage startup current source
Over temperature protection
Overload and short circuit control
Related links
- STMicroelectronics 15V 10-Pin, PowerSO-10 VIPER53SPTR-E
- STMicroelectronics 620V 10-Pin, PowerSO VIPER53SP-E
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
- STMicroelectronics VN330SPTR-E High Side PowerSO-10
- STMicroelectronics Single LdmoST Type N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO
- STMicroelectronics High Side 4 PowerSO
- STMicroelectronics High Side PowerSO
- STMicroelectronics Single LdmoST Type N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO PD55015-E
