STMicroelectronics VN330SP-E High Side 4, Solid State Relay Power Switch IC 10-Pin, PowerSO

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$415.80

(exc. GST)

$457.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$8.316$415.80-
250 +$7.485$374.259%

*price indicative

RS Stock No.:
168-6831
Mfr. Part No.:
VN330SP-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

Solid State Relay

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

0.4Ω

Number of Outputs

4

Number of Inputs

4

Mount Type

Surface

Package Type

PowerSO

Minimum Supply Voltage

1V

Pin Count

10

Maximum Supply Voltage

45V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

700mA

Standards/Approvals

IEC 61131-2

Height

3.65mm

Width

7.6mm

Length

9.5mm

Automotive Standard

No

COO (Country of Origin):
MY

Intelligent High Side Power Switches, STMicroelectronics


Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy