Stadium Consumer Products 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 12 W 12V dc Output, 1 A
- RS Stock No.:
- 697-3926
- Mfr. Part No.:
- SX2R-120-1000-EPLS
- Brand:
- Stadium Consumer Products
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-3926
- Mfr. Part No.:
- SX2R-120-1000-EPLS
- Brand:
- Stadium Consumer Products
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stadium Consumer Products | |
| Number of Outputs | 1 | |
| Output Connector Type | 2.1 x 5.5 mm Centre Positive | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Power | 12 W | |
| Output Voltage | 12 V dc | |
| Adapter Current | 1 A | |
| Cable Length | 1.8 m | |
| Depth | 47.3 mm | |
| Length | 58.8 mm | |
| Maximum Operating Temperature | +40 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 41.7 mm | |
| Select all | ||
|---|---|---|
Brand Stadium Consumer Products | ||
Number of Outputs 1 | ||
Output Connector Type 2.1 x 5.5 mm Centre Positive | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Power 12 W | ||
Output Voltage 12 V dc | ||
Adapter Current 1 A | ||
Cable Length 1.8 m | ||
Depth 47.3 mm | ||
Length 58.8 mm | ||
Maximum Operating Temperature +40 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 41.7 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V dc Output, 1.5 A
- Unifive 0.1 W Adapter AC/DC Adapter 12V dc Output, 0.13 A
- RS PRO 96 W AC/DC Adapter 12V dc Output
- XP Power 90 W Power Adapter AC/DC Adapter 12V dc Output, 7 A
- Unifive 0.1 W Adapter AC/DC Adapter 12V dc Output, 0.37 A
- Unifive 0.1 W Adapter AC/DC Adapter 12V dc Output, 0.75 A
- Unifive 0.1 W Adapter AC/DC Adapter 12V dc Output, 0.1 A
- RS PRO 36 W Power Adapter AC/DC Adapter C14 12V dc Output, 3 A
